-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILBB1210ER900V-ND
|
DigiKey | FERRITE BEAD 90 OHM 1210 1LN Min Qty: 150000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILBB1210ER900V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB1210ER900V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1210 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for ILBB1210ER900V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB1210ER900V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB322513T-900Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | ILBB1210ER900V vs FB322513T-900Y-S |
CTCB1210F-600S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Central Technologies | ILBB1210ER900V vs CTCB1210F-600S |
ILBB1210ER900V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | ILBB1210ER900V vs ILBB1210ER900V |
CTCB1210F-310S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Central Technologies | ILBB1210ER900V vs CTCB1210F-310S |
7427923 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | ILBB1210ER900V vs 7427923 |
FB322513T-520Y-S | Ferrite Chip, | Cal-Chip Electronics | ILBB1210ER900V vs FB322513T-520Y-S |
ILBB1210ER600V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | ILBB1210ER900V vs ILBB1210ER600V |
FB322513T-600Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | ILBB1210ER900V vs FB322513T-600Y-S |
ILBB1210ER310V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | ILBB1210ER900V vs ILBB1210ER310V |