ILBB0805ER101V
Description: Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT

Overview of ILBB0805ER101V by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ILBB0805ER101V by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-ILBB0805ER101VCT-ND
DigiKey FERRITE BEAD 100 OHM 0805 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 22793
In Stock
  • 1 $0.1000
  • 10 $0.0770
  • 25 $0.0696
  • 50 $0.0510
  • 100 $0.0440
  • 250 $0.0348
  • 500 $0.0294
  • 1,000 $0.0247
  • 4,000 $0.0232
  • 8,000 $0.0216
  • 12,000 $0.0201
  • 28,000 $0.0198
  • 100,000 $0.0193
$0.0193 / $0.1000 Buy Now
DISTI # 71517335
RS Inductor, ILBB-0805 100 25% ER E3 | Vishay Dale ILBB0805ER101V RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk 0
  • 8,000 $0.0290
  • 16,000 $0.0280
  • 24,000 $0.0260
  • 32,000 $0.0250
$0.0250 / $0.0290 RFQ

CAD Models for ILBB0805ER101V by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ILBB0805ER101V by Vishay Dale

ILBB0805ER101V
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.15 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
100 OHM Ω
Packing Method
TR
Rated Current
0.3 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. ILBB0805ER101V
    Vishay Dale
    Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT
    VS

Alternate Parts for ILBB0805ER101V

This table gives cross-reference parts and alternative options found for ILBB0805ER101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0805ER101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2508059007Y0 Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Fair-Rite Products Corp ILBB0805ER101V vs 2508059007Y0
2508056006Y0 Passive Filter Fair-Rite Products Corp ILBB0805ER101V vs 2508056006Y0
2508056008Y0 Passive Filter Fair-Rite Products Corp ILBB0805ER101V vs 2508056008Y0
2508056007Z0 Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Fair-Rite Products Corp ILBB0805ER101V vs 2508056007Z0
2508056006Z0 Passive Filter Fair-Rite Products Corp ILBB0805ER101V vs 2508056006Z0
BMC2AY0060AN Ferrite Bead, 0.3A TE Connectivity ILBB0805ER101V vs BMC2AY0060AN
ILBB0805ER900V Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale ILBB0805ER101V vs ILBB0805ER900V
ILBB0805ER600V Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale ILBB0805ER101V vs ILBB0805ER600V
BMC2AY0052AN Ferrite Bead, 0.3A TE Connectivity ILBB0805ER101V vs BMC2AY0052AN
2508056008Z0 Passive Filter Fair-Rite Products Corp ILBB0805ER101V vs 2508056008Z0
Part Number Description Manufacturer Compare
BMC2AY0052AN Ferrite Bead, 0.3A TE Connectivity ILBB0805ER101V vs BMC2AY0052AN
MMZ1608SHE121ATD25 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN TDK Corporation ILBB0805ER101V vs MMZ1608SHE121ATD25
BMC2AY0060AN Ferrite Bead, 0.3A TE Connectivity ILBB0805ER101V vs BMC2AY0060AN
CB2012GK301E Ferrite Chip, 1 Function(s), 0.7A, Samwha Electronics ILBB0805ER101V vs CB2012GK301E

Related Parts for ILBB0805ER101V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILBB0805ER101V by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILBB0805ER101V by Vishay Dale

  • Please alert me when ILBB0805ER101V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILBB0805ER101V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILBB0805ER101V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILBB0805ER101V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILBB0805ER101V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILBB0805ER101V by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: