Part Details for IL420 by Siemens
Overview of IL420 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1049 |
|
RFQ |
Part Details for IL420
IL420 CAD Models
IL420 Part Data Attributes:
|
IL420
Siemens
Buy Now
Datasheet
|
Compare Parts:
IL420
Siemens
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 2 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |
Alternate Parts for IL420
This table gives cross-reference parts and alternative options found for IL420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010T-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | IL420 vs MOC3010T-M |
IL440-1 | Triac Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Siemens | IL420 vs IL440-1 |
MOC3012TV-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | IL420 vs MOC3012TV-M |
MOC3033SR2V-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | IL420 vs MOC3033SR2V-M |
MOC3051TV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | IL420 vs MOC3051TV-M |
K3021P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | IL420 vs K3021P |
MOC3031S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | IL420 vs MOC3031S-M |
MOC3043V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | IL420 vs MOC3043V-M |
MOC3033SV-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | IL420 vs MOC3033SV-M |
TLP3061 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | IL420 vs TLP3061 |