Part Details for IL4108-X007 by Vishay Intertechnologies
Overview of IL4108-X007 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501AI-01B1-XX00-78.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for IL4108-X007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H0907
|
Newark | Optocoupler, Optocoupler Case Style:-, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:800V Rohs Compliant: Yes |Vishay IL4108-X007 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
IL4108-X007
|
Avnet Americas | SMD-6 OPTOTRIAC 800V -e3 - Tape and Reel (Alt: IL4108-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $1.9035 | Buy Now |
DISTI #
782-IL4108-X007
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Zero Crossing RoHS: Compliant | 5398 |
|
$1.7800 / $3.5800 | Buy Now |
|
Future Electronics | IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.6900 | Buy Now |
DISTI #
IL4108-X007
|
TTI | Triac & SCR Output Optocouplers Phototriac Output Zero Crossing RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.6900 / $1.7200 | Buy Now |
DISTI #
C1S803600853272
|
Chip1Stop | Optocouplers RoHS: Compliant | 710 |
|
$1.4900 / $2.1800 | Buy Now |
DISTI #
IL4108-X007
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Tube (Alt: IL4108-X007) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IL4108-X007
IL4108-X007 CAD Models
IL4108-X007 Part Data Attributes
|
IL4108-X007
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL4108-X007
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.006 A | |
Input Trigger Current-Nom | 2 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL4108-X007
This table gives cross-reference parts and alternative options found for IL4108-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL4108-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL4108-X009T | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | IL4108-X007 vs IL4108-X009T |
IL4108-X009 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | IL4108-X007 vs IL4108-X009 |
IL4108-X009T | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | IL4108-X007 vs IL4108-X009T |
IL4108-X009T | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Vishay Semiconductors | IL4108-X007 vs IL4108-X009T |
IL4108-X009 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Vishay Semiconductors | IL4108-X007 vs IL4108-X009 |