IL4108-X007
vs
IL4108-X009T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, SMD, 6 PIN
DIP-6
Reach Compliance Code
compliant
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED, HIGH SENSITIVITY
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.006 A
Input Trigger Current-Nom
2 mA
2 mA
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.3 A
0.3 A
On-State Voltage-Max
3 V
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
800 V
800 V
Peak Surge Current
3 A
Repetitive Peak Off-state Voltage
800 V
Reverse Leakage Current-Max
0.00001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
1
HTS Code
8541.40.80.00
Compare IL4108-X007 with alternatives
Compare IL4108-X009T with alternatives