IHLP3232CZERR82M11
Description: General Fixed Inductor, 1 ELEMENT, 0.82 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, ROHS COMPLIANT

Overview of IHLP3232CZERR82M11 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech)

Price & Stock for IHLP3232CZERR82M11 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # IHLP3232CZERR82M11-ND
DigiKey FIXED IND 820NH 18.5A 4.87 MOHM Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.6419
$0.6419 Buy Now

CAD Models for IHLP3232CZERR82M11 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP3232CZERR82M11 by Vishay Dale

IHLP3232CZERR82M11
Vishay Dale
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
3232
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case/Size Code
3232
Construction
Shielded
Core Material
COMPOSITE
DC Resistance
0.00487 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
8.18 mm
Package Style
SMT
Package Width
8.18 mm
Packing Method
TR, 13 Inch
Rated Current-Max
18.5 A
Self Resonance Frequency
53 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP3232CZERR82M11
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 0.82 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, ROHS COMPLIANT
    VS

Alternate Parts for IHLP3232CZERR82M11

This table gives cross-reference parts and alternative options found for IHLP3232CZERR82M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZERR82M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP3232CZERR82M1A General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP Vishay Intertechnologies IHLP3232CZERR82M11 vs IHLP3232CZERR82M1A
IHLP3232CZERR82M1A General Fixed Inductor, 1 ELEMENT, 0.82 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3432, ROHS COMPLIANT Vishay Dale IHLP3232CZERR82M11 vs IHLP3232CZERR82M1A

Related Parts for IHLP3232CZERR82M11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP3232CZERR82M11 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP3232CZERR82M11 by Vishay Dale

  • Please alert me when IHLP3232CZERR82M11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP3232CZERR82M11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP3232CZERR82M11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP3232CZERR82M11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP3232CZERR82M11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP3232CZERR82M11 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: