IHLP3232CZERR82M1A
Description: General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP

Overview of IHLP3232CZERR82M1A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHLP3232CZERR82M1A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH3073
Newark Ihlp-3232Cz-1A |Vishay IHLP3232CZERR82M1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6430
  • 2,500 $0.5930
$0.5930 / $0.6430 Buy Now
DISTI # IHLP3232CZERR82M1A
Avnet Americas IHLP-3232CZ-1A .82 20% ER E3 - Tape and Reel (Alt: IHLP3232CZERR82M1A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4769
$0.4769 Buy Now
DISTI # 70-IHLP3232CZRR82M1A
Mouser Electronics Power Inductors - SMD 0.82uH 20% AEC-Q200 RoHS: Compliant 0
  • 1 $1.3100
  • 10 $1.1200
  • 100 $0.7880
  • 500 $0.7180
  • 1,000 $0.6090
  • 2,000 $0.6050
  • 10,000 $0.5750
$0.5750 / $1.3100 Order Now

CAD Models for IHLP3232CZERR82M1A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP3232CZERR82M1A by Vishay Intertechnologies

IHLP3232CZERR82M1A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
3232
Construction
RECTANGULAR PACKAGE
Core Material
COMPOSITE
DC Resistance
0.00487 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
8.18 mm
Package Style
SMT
Package Width
8.18 mm
Packing Method
TR, 13 Inch
Rated Current-Max
18.5 A
Reference Standard
AEC-Q200
Self Resonance Frequency
53 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP3232CZERR82M1A
    Vishay Intertechnologies
    General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
    VS

Alternate Parts for IHLP3232CZERR82M1A

This table gives cross-reference parts and alternative options found for IHLP3232CZERR82M1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZERR82M1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP3232CZERR82M11 General Fixed Inductor, 1 ELEMENT, 0.82 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, ROHS COMPLIANT Vishay Dale IHLP3232CZERR82M1A vs IHLP3232CZERR82M11

Related Parts for IHLP3232CZERR82M1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP3232CZERR82M1A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP3232CZERR82M1A by Vishay Intertechnologies

  • Please alert me when IHLP3232CZERR82M1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP3232CZERR82M1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP3232CZERR82M1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP3232CZERR82M1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP3232CZERR82M1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP3232CZERR82M1A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: