-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3033
|
Newark | Inductor, 4.7Uh, Shielded, 8A, Inductance:4.7µh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Ihlp-2525Cz-A1 Series, Inductor Case/Package:-, Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Vishay IHLP2525CZER4R7MA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1795 |
|
$0.3880 | Buy Now |
DISTI #
91AH7632
|
Newark | Inductor, 4.7Uh, 20%, Shielded, 5.5A Rohs Compliant: Yes |Vishay IHLP2525CZER4R7MA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8270 / $1.6100 | Buy Now |
DISTI #
IHLP2525CZER4R7MA1
|
Avnet Americas | IHLP-2525CZ-A1 4.7 20% ER E3 - Tape and Reel (Alt: IHLP2525CZER4R7MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 22000 |
|
$0.3790 | Buy Now |
DISTI #
92AH3033
|
Avnet Americas | IHLP-2525CZ-A1 4.7 20% ER E3 - Product that comes on tape, but is not reeled (Alt: 92AH3033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 1795 Partner Stock |
|
$0.7720 / $1.2500 | Buy Now |
DISTI #
70-IHLP2525CZR4R7MA1
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% AEC-Q200 RoHS: Compliant | 15884 |
|
$0.4590 / $1.1400 | Buy Now |
|
Future Electronics | IHLP Series 4.7 uH ±20% 5.5 A 40 mOhm DCR SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
|
Future Electronics | IHLP Series 4.7 uH ±20% 5.5 A 40 mOhm DCR SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
83593394
|
Verical | Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 5.5A 0.04Ohm DCR 2525 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2428 | Americas - 34000 |
|
$0.4129 / $0.5117 | Buy Now |
DISTI #
66334637
|
Verical | Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 5.5A 0.04Ohm DCR 2525 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2101 | Americas - 33225 |
|
$0.5190 | Buy Now |
DISTI #
82779346
|
Verical | Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 5.5A 0.04Ohm DCR 2525 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 129 Package Multiple: 1 | Americas - 1795 |
|
$0.5671 / $0.6336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER4R7MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER4R7MA1
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525CZER4R7MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZER4R7MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2525CZER4R7M07 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT | Vishay Intertechnologies | IHLP2525CZER4R7MA1 vs IHLP2525CZER4R7M07 |
IHLP2525CZER4R7M01 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN | Vishay Intertechnologies | IHLP2525CZER4R7MA1 vs IHLP2525CZER4R7M01 |
IHLM2525CZER4R7M07 | General Fixed Inductor, 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLP2525CZER4R7MA1 vs IHLM2525CZER4R7M07 |
IHLM2525CZER4R7M06 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZER4R7MA1 vs IHLM2525CZER4R7M06 |
IHLP2525CZRZ4R7ML1 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2725, CHIP, 2725 | Vishay Intertechnologies | IHLP2525CZER4R7MA1 vs IHLP2525CZRZ4R7ML1 |
IHLM2525CZER4R7M07 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZER4R7MA1 vs IHLM2525CZER4R7M07 |
IHLM2525CZER4R7M01 | General Fixed Inductor, 1 ELEMENT, 4.7 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLP2525CZER4R7MA1 vs IHLM2525CZER4R7M01 |
IHLP2525CZER4R7M06 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER4R7MA1 vs IHLP2525CZER4R7M06 |
IHLM2525CZER4R7MA1 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2725 | Vishay Intertechnologies | IHLP2525CZER4R7MA1 vs IHLM2525CZER4R7MA1 |
IHLP2525CZER4R7M07 | General Fixed Inductor, 1 ELEMENT, 4.7 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLP2525CZER4R7MA1 vs IHLP2525CZER4R7M07 |