IHLP2525CZER4R7M06
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP

Overview of IHLP2525CZER4R7M06 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for IHLP2525CZER4R7M06 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18M2277
Newark Inductor, non-Specified,4.7Uh,20+% Tol,20-% Tol,2725-Case |Vishay IHLP2525CZER4R7M06 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5720
  • 4,000 $0.5140
  • 6,000 $0.4950
  • 10,000 $0.4850
$0.4850 / $0.5720 Buy Now
DISTI # IHLP2525CZER4R7M06
Avnet Americas IHLP-2525CZ-06 4.7 20% ER E3 - Tape and Reel (Alt: IHLP2525CZER4R7M06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.4697
$0.4697 Buy Now
DISTI # 70-IHLP2525CZR4R7M06
Mouser Electronics Power Inductors - SMD 4.7uH 20% RoHS: Compliant 0
  • 2,000 $0.4900
$0.4900 Order Now
Future Electronics Ind Power Shielded Wirewound 4.7uH 20% 100KHz 5.5A 2525 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.4750
  • 4,000 $0.4650
  • 6,000 $0.4500
$0.4500 / $0.4750 Buy Now
Quest Components   1280
  • 1 $2.5000
  • 268 $0.6500
  • 1,232 $0.6250
$0.6250 / $2.5000 Buy Now
DISTI # IHLP2525CZER4R7M06
Avnet Abacus (Alt: IHLP2525CZER4R7M06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for IHLP2525CZER4R7M06 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP2525CZER4R7M06 by Vishay Intertechnologies

IHLP2525CZER4R7M06
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
2525
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.03711 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
6.47 mm
Package Style
SMT
Package Width
6.47 mm
Packing Method
TR, 13 Inch
Rated Current-Max
5.5 A
Self Resonance Frequency
25 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2525CZER4R7M06
    Vishay Intertechnologies
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
    VS

Alternate Parts for IHLP2525CZER4R7M06

This table gives cross-reference parts and alternative options found for IHLP2525CZER4R7M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZER4R7M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP2525CZER4R7M07 General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT Vishay Intertechnologies IHLP2525CZER4R7M06 vs IHLP2525CZER4R7M07
IHLP2525CZER4R7M01 General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN Vishay Intertechnologies IHLP2525CZER4R7M06 vs IHLP2525CZER4R7M01
IHLM2525CZER4R7M07 General Fixed Inductor, 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT Vishay Dale IHLP2525CZER4R7M06 vs IHLM2525CZER4R7M07
IHLM2525CZER4R7M06 General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 Vishay Intertechnologies IHLP2525CZER4R7M06 vs IHLM2525CZER4R7M06
IHLP2525CZRZ4R7ML1 General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2725, CHIP, 2725 Vishay Intertechnologies IHLP2525CZER4R7M06 vs IHLP2525CZRZ4R7ML1
IHLM2525CZER4R7M07 General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 Vishay Intertechnologies IHLP2525CZER4R7M06 vs IHLM2525CZER4R7M07
IHLM2525CZER4R7M01 General Fixed Inductor, 1 ELEMENT, 4.7 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT Vishay Dale IHLP2525CZER4R7M06 vs IHLM2525CZER4R7M01
IHLM2525CZER4R7MA1 General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2725 Vishay Intertechnologies IHLP2525CZER4R7M06 vs IHLM2525CZER4R7MA1
IHLP2525CZER4R7M07 General Fixed Inductor, 1 ELEMENT, 4.7 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT Vishay Dale IHLP2525CZER4R7M06 vs IHLP2525CZER4R7M07
IHLP2525CZER4R7MA1 General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP Vishay Intertechnologies IHLP2525CZER4R7M06 vs IHLP2525CZER4R7MA1

Related Parts for IHLP2525CZER4R7M06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2525CZER4R7M06 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2525CZER4R7M06 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP2525CZER4R7M06 would you like to use for your alert(s)?
  • Please alert me when IHLP2525CZER4R7M06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2525CZER4R7M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2525CZER4R7M06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2525CZER4R7M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2525CZER4R7M06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2525CZER4R7M06 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: