There are no models available for this part yet.
Overview of IH5143MJE/883B by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | |
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for IH5143MJE/883B by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, CDIP16 | 2 |
|
$44.8500 | Buy Now |
CAD Models for IH5143MJE/883B by Harris Semiconductor
Part Data Attributes for IH5143MJE/883B by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
54 dB
|
On-state Resistance Match-Nom
|
25 Ω
|
On-state Resistance-Max (Ron)
|
50 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
125 ns
|
Switch-on Time-Max
|
200 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for IH5143MJE/883B
This table gives cross-reference parts and alternative options found for IH5143MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5143MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11107BEA | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | IH5143MJE/883B vs JM38510/11107BEA |
DG190AP | SPDT, 2 Func, 1 Channel, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Rochester Electronics LLC | IH5143MJE/883B vs DG190AP |
M38510/11107BEX | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | IH5143MJE/883B vs M38510/11107BEX |
HI1-5043/883 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Intersil Corporation | IH5143MJE/883B vs HI1-5043/883 |
DG190AP | SPDT, 2 Func, CDIP16 | Thomson Consumer Electronics | IH5143MJE/883B vs DG190AP |
IH5143CPE+ | Low-Power, SPST, Fast, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | IH5143MJE/883B vs IH5143CPE+ |
IH5151MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Rochester Electronics LLC | IH5143MJE/883B vs IH5151MJE/883B |
HI3-5051-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Intersil Corporation | IH5143MJE/883B vs HI3-5051-5 |
HI1-5043-2 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | IH5143MJE/883B vs HI1-5043-2 |
IH5151CPE | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | Rochester Electronics LLC | IH5143MJE/883B vs IH5151CPE |