Part Details for IH5051MJE by Analog Devices Inc
Overview of IH5051MJE by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IH5051MJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-IH5051MJE
|
Mouser Electronics | Analog Switch ICs Dual SPST, Low Charge Injection Analog Switch RoHS: Not Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Dual SPST, Low Charge Injectio Min Qty: 1 Package Multiple: 1 | 175 |
|
Buy Now |
Part Details for IH5051MJE
IH5051MJE CAD Models
IH5051MJE Part Data Attributes
|
IH5051MJE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IH5051MJE
Analog Devices Inc
Dual SPST, Low Charge Injection Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Part Package Code | 16-CERDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Date Of Intro | 1999-05-28 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for IH5051MJE
This table gives cross-reference parts and alternative options found for IH5051MJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5051MJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5043/883 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5051MJE vs HI1-5043/883 |
DG190AP | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | IH5051MJE vs DG190AP |
HI3-5051-5Z | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | IH5051MJE vs HI3-5051-5Z |
IH5143CPE+ | Low-Power, SPST, Fast, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | IH5051MJE vs IH5143CPE+ |
JM38510/11107BEA | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | IH5051MJE vs JM38510/11107BEA |
IH5151MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Analog Devices Inc | IH5051MJE vs IH5151MJE/883B |
M38510/11107BEC | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | IH5051MJE vs M38510/11107BEC |
HI1-5051-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Intersil Corporation | IH5051MJE vs HI1-5051-5 |
IH5043MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | IH5051MJE vs IH5043MJE |
HI1-5043-5 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | IH5051MJE vs HI1-5043-5 |