IH402C2D7R-K0
Steward, Inc
Description: General Fixed Inductor, 1 ELEMENT, 0.0027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP

Overview of IH402C2D7R-K0 by Steward, Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for IH402C2D7R-K0 by Steward, Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IH402C2D7R-K0 by Steward, Inc

IH402C2D7R-K0
Steward, Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STEWARD INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
AIR
DC Resistance
0.17 Ω
Inductance-Nom (L)
0.0027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
7
Rated Current-Max
0.3 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. IH402C2D7R-K0
    Steward, Inc
    General Fixed Inductor, 1 ELEMENT, 0.0027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
    VS

Alternate Parts for IH402C2D7R-K0

This table gives cross-reference parts and alternative options found for IH402C2D7R-K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH402C2D7R-K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CI-B1608-27NKJB General Purpose Inductor, 0.0027uH, 10%, 1 Element, Ceramic-Core, SMD Ceratech Corporation IH402C2D7R-K0 vs CI-B1608-27NKJB
CI-B1608-27NKJL General Purpose Inductor, 0.0027uH, 10%, 1 Element, Ceramic-Core, SMD World Products Inc IH402C2D7R-K0 vs CI-B1608-27NKJL
CI-B1608-27NKJT General Purpose Inductor, 0.0027uH, 10%, 1 Element, Ceramic-Core, SMD World Products Inc IH402C2D7R-K0 vs CI-B1608-27NKJT
IH0402C2D7R-K0 General Purpose Inductor, 0.0027uH, 10%, 1 Element, Air-Core, SMD, CHIP Steward, Inc IH402C2D7R-K0 vs IH0402C2D7R-K0
CI-B1608-27NKJT General Purpose Inductor, 0.0027uH, 10%, 1 Element, Ceramic-Core, SMD Ceratech Corporation IH402C2D7R-K0 vs CI-B1608-27NKJT
CI-B1608-27NKJB General Purpose Inductor, 0.0027uH, 10%, 1 Element, Ceramic-Core, SMD World Products Inc IH402C2D7R-K0 vs CI-B1608-27NKJB
CI-B1005-27NKJT General Purpose Inductor, 0.0027uH, 10%, 1 Element, Ceramic-Core, SMD World Products Inc IH402C2D7R-K0 vs CI-B1005-27NKJT
CI-B1005-27NKJL General Purpose Inductor, 0.0027uH, 10%, 1 Element, Ceramic-Core, SMD World Products Inc IH402C2D7R-K0 vs CI-B1005-27NKJL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IH402C2D7R-K0 by Steward, Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IH402C2D7R-K0 by Steward, Inc

  • Please alert me when IH402C2D7R-K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IH402C2D7R-K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IH402C2D7R-K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IH402C2D7R-K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IH402C2D7R-K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IH402C2D7R-K0 by Steward, Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: