IH402C2D7R-K0
vs
CI-B1005-27NKJL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STEWARD INC
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
AIR
|
CERAMIC
|
DC Resistance |
0.17 Ω
|
0.2 Ω
|
Inductance-Nom (L) |
0.0027 µH
|
0.0027 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Quality Factor-Min (at L-nom) |
7
|
8
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
6000 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Test Frequency |
|
100 MHz
|
|
|
|
Compare IH402C2D7R-K0 with alternatives
Compare CI-B1005-27NKJL with alternatives