Part Details for IFX25401TEV50 by Infineon Technologies AG
Overview of IFX25401TEV50 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IFX25401TEV50
IFX25401TEV50 CAD Models
IFX25401TEV50 Part Data Attributes:
|
IFX25401TEV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25401TEV50
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 6.22 mm |
Alternate Parts for IFX25401TEV50
This table gives cross-reference parts and alternative options found for IFX25401TEV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25401TEV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4274GV50ATMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IFX25401TEV50 vs TLE4274GV50ATMA2 |
TLE42754D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX25401TEV50 vs TLE42754D |
SPX2975T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | IFX25401TEV50 vs SPX2975T |
TLE4290DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX25401TEV50 vs TLE4290DATMA1 |
TLE4290DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX25401TEV50 vs TLE4290DNTMA1 |
TL720M05GQKVURQ1 | Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | IFX25401TEV50 vs TL720M05GQKVURQ1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TEV50 vs TLE4275GNTMA1 |
TLF80511TC | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | IFX25401TEV50 vs TLF80511TC |
TLE4290GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TEV50 vs TLE4290GNTMA1 |
SP000300149 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | IFX25401TEV50 vs SP000300149 |