Part Details for IFX25001TCV50 by Infineon Technologies AG
Overview of IFX25001TCV50 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IFX25001TCV50
IFX25001TCV50 CAD Models
IFX25001TCV50 Part Data Attributes
|
IFX25001TCV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001TCV50
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for IFX25001TCV50
This table gives cross-reference parts and alternative options found for IFX25001TCV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25001TCV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7274-2G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IFX25001TCV50 vs TLE7274-2G |
SPX2940T-5.0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Sipex Corporation | IFX25001TCV50 vs SPX2940T-5.0 |
UCC283TD-5 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | IFX25001TCV50 vs UCC283TD-5 |
SPX2940T-L-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN | Exar Corporation | IFX25001TCV50 vs SPX2940T-L-5.0/TR |
FAN1616AM-5 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | IFX25001TCV50 vs FAN1616AM-5 |
AS2937T-5.0 | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO2, TO-263, 3 PIN | Sipex Corporation | IFX25001TCV50 vs AS2937T-5.0 |
SPX2940T-5-0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263AA, 3 PIN | Exar Corporation | IFX25001TCV50 vs SPX2940T-5-0 |
SPX2940T-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Exar Corporation | IFX25001TCV50 vs SPX2940T-L-5-0/TR |
TLE42744GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | IFX25001TCV50 vs TLE42744GV50 |
UCC283TDKTTT-5 | 3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from -40°C to +85°C 3-DDPAK/TO-263 -40 to 85 | Texas Instruments | IFX25001TCV50 vs UCC283TDKTTT-5 |