AS2937T-5.0
Description: Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO2, TO-263, 3 PIN

Overview of AS2937T-5.0 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AS2937T-5.0 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS2937T-5.0 by Sipex Corporation

AS2937T-5.0
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
TO-263, SMSIP3H,.55TB
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
0.11 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.287 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.6 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3%
Width
9.04 mm
Want to compare parts?
  1. AS2937T-5.0
    Sipex Corporation
    Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO2, TO-263, 3 PIN
    VS

Alternate Parts for AS2937T-5.0

This table gives cross-reference parts and alternative options found for AS2937T-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2937T-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE7274-2G Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG AS2937T-5.0 vs TLE7274-2G
SPX2940T-5.0 Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Sipex Corporation AS2937T-5.0 vs SPX2940T-5.0
UCC283TD-5 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 Texas Instruments AS2937T-5.0 vs UCC283TD-5
SPX2940T-L-5.0/TR Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN Exar Corporation AS2937T-5.0 vs SPX2940T-L-5.0/TR
FAN1616AM-5 Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN Fairchild Semiconductor Corporation AS2937T-5.0 vs FAN1616AM-5
SPX2940T-5-0 Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263AA, 3 PIN Exar Corporation AS2937T-5.0 vs SPX2940T-5-0
SPX2940T-L-5-0/TR Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, 3 PIN Exar Corporation AS2937T-5.0 vs SPX2940T-L-5-0/TR
IFX25001TCV50 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG AS2937T-5.0 vs IFX25001TCV50
TLE42744GV50 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Infineon Technologies AG AS2937T-5.0 vs TLE42744GV50
UCC283TDKTTT-5 3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from -40°C to +85°C 3-DDPAK/TO-263 -40 to 85 Texas Instruments AS2937T-5.0 vs UCC283TDKTTT-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS2937T-5.0 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS2937T-5.0 by Sipex Corporation

Select Manufacturer
Which Manufacturer of AS2937T-5.0 would you like to use for your alert(s)?
  • Please alert me when AS2937T-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS2937T-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS2937T-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS2937T-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS2937T-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS2937T-5.0 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: