IFX25001TCV10ATMA1 vs TLE4276V10NKSA1 feature comparison

IFX25001TCV10ATMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4276V10NKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code D2PAK SFM
Package Description GREEN, PLASTIC, TO-263, 3 PIN GREEN, PLASTIC, TO-220, 5 PIN
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PSSO-G3 R-PZFM-T5
Length 10 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 10.4 V 10.4 V
Output Voltage1-Min 9.6 V 9.6 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE ZIG-ZAG
Voltage Tolerance-Max 4% 4%
Width 9.25 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IFX25001TCV10ATMA1 with alternatives

Compare TLE4276V10NKSA1 with alternatives