-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3451
|
Newark | Ldo, Fixed, 5V, 0.03A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:45V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IFX20001MBV50HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LINEAR 5V 30MA SCT595-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 | 49885 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFX20001MBV50HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX20001MBV50HTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | TSOP, SCT-595 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SCT-595 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for IFX20001MBV50HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX20001MBV50HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42962GV50HTSA1 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | IFX20001MBV50HTSA1 vs TLE42962GV50HTSA1 |
IFX20002MBV50HTSA1 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, SCT-595, 5 PIN | Infineon Technologies AG | IFX20001MBV50HTSA1 vs IFX20002MBV50HTSA1 |
TLE4296-2GV50 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | IFX20001MBV50HTSA1 vs TLE4296-2GV50 |