-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7892
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 45V, 250Mv Dropout, 5Vout, 30Maout, Sct-595-5 Rohs Compliant: Yes |Infineon TLE42962GV50HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.5020 / $1.1000 | Buy Now |
DISTI #
79AH7295
|
Newark | Linear Voltage Regulator Rohs Compliant: Yes |Infineon TLE42962GV50HTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
TLE42962GV50HTSA1CT-ND
|
DigiKey | IC REG LINEAR 5V 30MA SCT595-5 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23762 In Stock |
|
$0.4107 / $1.7100 | Buy Now |
DISTI #
TLE42962GV50HTSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.03A 5-Pin(3+2Tab) SCT-595 - Tape and Reel (Alt: TLE42962GV50HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4458 | Buy Now |
DISTI #
726-TLE42962GV50HTSA
|
Mouser Electronics | LDO Voltage Regulators LW Drop VOLT REGLTR 5V 30mA RoHS: Compliant | 7619 |
|
$0.4390 / $1.0700 | Buy Now |
DISTI #
V36:1790_06384189
|
Arrow Electronics | LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2331 | Americas - 9000 |
|
$0.4055 / $0.4375 | Buy Now |
|
Future Electronics | TLE42962 Series 5 V 30 mA Fixed Low Drop Voltage Regulator - PG-SCT595-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
DISTI #
83600302
|
Verical | LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 9000 |
|
$0.4055 / $0.4375 | Buy Now |
DISTI #
71240449
|
Verical | LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2334 | Americas - 3052 |
|
$0.5575 / $0.9325 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42962GV50HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42962GV50HTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SCT-595, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLE42962GV50HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42962GV50HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4296-2GV50 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE42962GV50HTSA1 vs TLE4296-2GV50 |
TLE42962GV50XT | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE42962GV50HTSA1 vs TLE42962GV50XT |