Logic
IDTQS3VH384PAG8
Integrated Device Technology Inc
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24

Overview of IDTQS3VH384PAG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Aerospace and Defense Communication and Networking

CAD Models for IDTQS3VH384PAG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3VH384PAG8 by Integrated Device Technology Inc

IDTQS3VH384PAG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
5
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. IDTQS3VH384PAG8
    Integrated Device Technology Inc
    Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24
    VS

Alternate Parts for IDTQS3VH384PAG8

This table gives cross-reference parts and alternative options found for IDTQS3VH384PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH384PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3VH384PAG Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3VH384PAG8 vs IDTQS3VH384PAG
QS3VH384PAG 2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP62/Tube Renesas Electronics Corporation IDTQS3VH384PAG8 vs QS3VH384PAG
QS3VH384PA Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3VH384PAG8 vs QS3VH384PA
QS3VH384PAG TSSOP-24, Tube Integrated Device Technology Inc IDTQS3VH384PAG8 vs QS3VH384PAG
QS3VH384PAG8 2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP0/Reel Renesas Electronics Corporation IDTQS3VH384PAG8 vs QS3VH384PAG8
QS3VH384PAG CB3Q/3VH/3C/2B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, TSSOP-24 Rochester Electronics LLC IDTQS3VH384PAG8 vs QS3VH384PAG
Part Number Description Manufacturer Compare
QS3VH384PAG CB3Q/3VH/3C/2B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, TSSOP-24 Rochester Electronics LLC IDTQS3VH384PAG8 vs QS3VH384PAG
IDTQS3VH384PA Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3VH384PAG8 vs IDTQS3VH384PA
QS3VH384PAG TSSOP-24, Tube Integrated Device Technology Inc IDTQS3VH384PAG8 vs QS3VH384PAG
IDTQS3VH384PAG Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3VH384PAG8 vs IDTQS3VH384PAG
QS3VH384PAG 2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP62/Tube Renesas Electronics Corporation IDTQS3VH384PAG8 vs QS3VH384PAG
QS3VH384PAG8 2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP0/Reel Renesas Electronics Corporation IDTQS3VH384PAG8 vs QS3VH384PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3VH384PAG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3VH384PAG8 by Integrated Device Technology Inc

  • Please alert me when IDTQS3VH384PAG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3VH384PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3VH384PAG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3VH384PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3VH384PAG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3VH384PAG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: