-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH384PAG8 | Renesas Electronics Corporation | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS3VH384PAG8
|
Avnet Americas | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch - Tape and Reel (Alt: QS3VH384PAG8) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11549 Partner Stock |
|
$0.9073 / $1.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH384PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH384PAG8
Renesas Electronics Corporation
2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for QS3VH384PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH384PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH384PA | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | QS3VH384PAG8 vs QS3VH384PA |
QS3VH384PAG8 | TSSOP-24, Reel | Integrated Device Technology Inc | QS3VH384PAG8 vs QS3VH384PAG8 |
IDTQS3VH384PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | QS3VH384PAG8 vs IDTQS3VH384PAG |
IDTQS3VH384PAG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | QS3VH384PAG8 vs IDTQS3VH384PAG8 |
QS3VH384PAG | CB3Q/3VH/3C/2B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, TSSOP-24 | Rochester Electronics LLC | QS3VH384PAG8 vs QS3VH384PAG |
QS3VH384PAG | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP62/Tube | Renesas Electronics Corporation | QS3VH384PAG8 vs QS3VH384PAG |