Part Details for IDTQS3VH16210PAG8 by Renesas Electronics Corporation
Overview of IDTQS3VH16210PAG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IDTQS3VH16210PAG8
IDTQS3VH16210PAG8 CAD Models
IDTQS3VH16210PAG8 Part Data Attributes
|
IDTQS3VH16210PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDTQS3VH16210PAG8
Renesas Electronics Corporation
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDTQS3VH16210PAG8
This table gives cross-reference parts and alternative options found for IDTQS3VH16210PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH16210PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3Q16210DGGRE4 | CB3Q/3VH/3C/2B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | IDTQS3VH16210PAG8 vs 74CB3Q16210DGGRE4 |
IDTQS3VH16210PA8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDTQS3VH16210PAG8 vs IDTQS3VH16210PA8 |
IDTQS3VH16210PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48 | Renesas Electronics Corporation | IDTQS3VH16210PAG8 vs IDTQS3VH16210PAG |
IDTQS3VH16210PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | IDTQS3VH16210PAG8 vs IDTQS3VH16210PAG |
QS3VH16210PAG | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch, TSSOP39/Tube | Renesas Electronics Corporation | IDTQS3VH16210PAG8 vs QS3VH16210PAG |
QS3VH16210PAG8 | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | IDTQS3VH16210PAG8 vs QS3VH16210PAG8 |
SN74CB3Q16210DGGR | 3.3-V, 1:1 (SPST), 20-channel FET bus switch with 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | IDTQS3VH16210PAG8 vs SN74CB3Q16210DGGR |
QS3VH16210PA | CB3Q/3VH/3C/2B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | IDTQS3VH16210PAG8 vs QS3VH16210PA |
QS3VH16210PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | IDTQS3VH16210PAG8 vs QS3VH16210PAG8 |