Part Details for IDTQS3389Q8 by Integrated Device Technology Inc
Overview of IDTQS3389Q8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTQS3389Q8
IDTQS3389Q8 CAD Models
IDTQS3389Q8 Part Data Attributes
|
IDTQS3389Q8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3389Q8
Integrated Device Technology Inc
Diode Termination Array, 20-Line, 7000ohm, CMOS, PDSO24, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.7 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 7000 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm |
Alternate Parts for IDTQS3389Q8
This table gives cross-reference parts and alternative options found for IDTQS3389Q8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3389Q8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3389Q | Diode Termination Array, 20-Line, 7000ohm, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | IDTQS3389Q8 vs QS3389Q |
QS3389Q | Diode Termination Array, 20-Line, CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | IDTQS3389Q8 vs QS3389Q |
IDTQS3389Q | Diode Termination Array, 20-Line, 7000ohm, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | IDTQS3389Q8 vs IDTQS3389Q |