IDT8M824S70NB
Integrated Device Technology Inc
Description: SRAM Module, 128KX8, 70ns, CDMA32

Overview of IDT8M824S70NB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT8M824S70NB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT8M824S70NB by Integrated Device Technology Inc

IDT8M824S70NB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code
R-CDMA-T32
Memory Density
1048576 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. IDT8M824S70NB
    Integrated Device Technology Inc
    SRAM Module, 128KX8, 70ns, CDMA32
    VS

Alternate Parts for IDT8M824S70NB

This table gives cross-reference parts and alternative options found for IDT8M824S70NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT8M824S70NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51257CLP-70TS-1L Standard SRAM, 32KX8, 70ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP1-32 OKI Electric Industry Co Ltd IDT8M824S70NB vs MSM51257CLP-70TS-1L
EDI8M8128C70C6I SRAM Module, 128KX8, 70ns, CMOS, Electronic Designs Inc IDT8M824S70NB vs EDI8M8128C70C6I
EDI8M8128C70C6C SRAM Module, 128KX8, 70ns, CMOS, Electronic Designs Inc IDT8M824S70NB vs EDI8M8128C70C6C
EDI8M8128P70C6M SRAM Module, 128KX8, 70ns, CMOS, Electronic Designs Inc IDT8M824S70NB vs EDI8M8128P70C6M
MSM548128BL-70GS-K Pseudo Static RAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 OKI Electric Industry Co Ltd IDT8M824S70NB vs MSM548128BL-70GS-K
WS128K8-70CIA SRAM Module, 128KX8, 70ns, CMOS, CDIP32, White Microelectronics IDT8M824S70NB vs WS128K8-70CIA
DS1245Y-FIR Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 Maxim Integrated Products IDT8M824S70NB vs DS1245Y-FIR
MSM548128BL-70RS Pseudo Static RAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32 OKI Electric Industry Co Ltd IDT8M824S70NB vs MSM548128BL-70RS
EDI8F8128C70B4I SRAM Module, 128KX8, 70ns, CMOS, Electronic Designs Inc IDT8M824S70NB vs EDI8F8128C70B4I
WS128K8-70CQA SRAM Module, 128KX8, 70ns, CMOS, CDIP32, White Microelectronics IDT8M824S70NB vs WS128K8-70CQA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT8M824S70NB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT8M824S70NB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT8M824S70NB would you like to use for your alert(s)?
  • Please alert me when IDT8M824S70NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT8M824S70NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT8M824S70NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT8M824S70NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT8M824S70NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT8M824S70NB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: