Part Details for EDI8M8128C70C6I by Electronic Designs Inc
Overview of EDI8M8128C70C6I by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for EDI8M8128C70C6I
EDI8M8128C70C6I CAD Models
EDI8M8128C70C6I Part Data Attributes
|
EDI8M8128C70C6I
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M8128C70C6I
Electronic Designs Inc
SRAM Module, 128KX8, 70ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8M8128C70C6I
This table gives cross-reference parts and alternative options found for EDI8M8128C70C6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8128C70C6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51257CLP-70TS-1L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | EDI8M8128C70C6I vs MSM51257CLP-70TS-1L |
EDI8M8128C70C6C | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | EDI8M8128C70C6I vs EDI8M8128C70C6C |
EDI8M8128P70C6M | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | EDI8M8128C70C6I vs EDI8M8128P70C6M |
MSM548128BL-70GS-K | Pseudo Static RAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | EDI8M8128C70C6I vs MSM548128BL-70GS-K |
WS128K8-70CIA | SRAM Module, 128KX8, 70ns, CMOS, CDIP32, | White Microelectronics | EDI8M8128C70C6I vs WS128K8-70CIA |
IDT8M824S70NB | SRAM Module, 128KX8, 70ns, CDMA32 | Integrated Device Technology Inc | EDI8M8128C70C6I vs IDT8M824S70NB |
DS1245Y-FIR | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | EDI8M8128C70C6I vs DS1245Y-FIR |
MSM548128BL-70RS | Pseudo Static RAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32 | OKI Electric Industry Co Ltd | EDI8M8128C70C6I vs MSM548128BL-70RS |
EDI8F8128C70B4I | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | EDI8M8128C70C6I vs EDI8F8128C70B4I |
WS128K8-70CQA | SRAM Module, 128KX8, 70ns, CMOS, CDIP32, | White Microelectronics | EDI8M8128C70C6I vs WS128K8-70CQA |