Microcontrollers and Processors
IDT79RC64V475200DP
Integrated Device Technology Inc
Description: 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208

Overview of IDT79RC64V475200DP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT79RC64V475200DP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT79RC64V475200DP by Integrated Device Technology Inc

IDT79RC64V475200DP
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
FQFP, QFP208(UNSPEC)
Pin Count
208
Reach Compliance Code
compliant
Address Bus Width
64
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208(UNSPEC)
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Power Supplies
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Speed
200 MHz
Supply Current-Max
1400 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IDT79RC64V475200DP
    Integrated Device Technology Inc
    64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
    VS

Alternate Parts for IDT79RC64V475200DP

This table gives cross-reference parts and alternative options found for IDT79RC64V475200DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RC64V475200DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79RC64V475-200DP8 RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs 79RC64V475-200DP8
IDT79RC64V475-200DPI9 RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RC64V475-200DPI9
IDT79RC64V475-200DP8 RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RC64V475-200DP8
IDT79RC64V475-200DP RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RC64V475-200DP
79RC64V475-200DP9 RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs 79RC64V475-200DP9
IDT79RC64V475-200DPI RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RC64V475-200DPI
IDT79RC64V475200DPG 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RC64V475200DPG
79RV4700200DP RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs 79RV4700200DP
79RC64V475-200DPI9 RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs 79RC64V475-200DPI9
IDT79RC64V475-200DP9 RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RC64V475-200DP9
Part Number Description Manufacturer Compare
IDT79RV4650-200DP RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RV4650-200DP
IMST900-F20S MICROPROCESSOR, CQFP208, CERAMIC, LCC-208 STMicroelectronics IDT79RC64V475200DP vs IMST900-F20S
IDT79RV4650-267DP9 RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RV4650-267DP9
ACT-5261PC-200F17M RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 Cobham PLC IDT79RC64V475200DP vs ACT-5261PC-200F17M
ACT-7000ASC-225F17I RISC Microprocessor, 64-Bit, 225MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 Cobham Power Products IDT79RC64V475200DP vs ACT-7000ASC-225F17I
IDT79RV4650-100DPI 64-BIT, 100MHz, RISC PROCESSOR, PQFP208, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RV4650-100DPI
ACT-5260PC-200F17M RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, CERAMIC, QFP-208 Cobham PLC IDT79RC64V475200DP vs ACT-5260PC-200F17M
79R4650100DP RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V475200DP vs 79R4650100DP
IDT79RV36100-20PF RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP208, CAVITY DOWN, MQUAD-208 Integrated Device Technology Inc IDT79RC64V475200DP vs IDT79RV36100-20PF
ACT-7000ASC-400F24Q RISC Microprocessor, 64-Bit, 400MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products IDT79RC64V475200DP vs ACT-7000ASC-400F24Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT79RC64V475200DP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT79RC64V475200DP by Integrated Device Technology Inc

  • Please alert me when IDT79RC64V475200DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT79RC64V475200DP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT79RC64V475200DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT79RC64V475200DP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT79RC64V475200DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT79RC64V475200DP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: