Part Details for 79RC64V475-200DPI9 by Integrated Device Technology Inc
Overview of 79RC64V475-200DPI9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79RC64V475-200DPI9
79RC64V475-200DPI9 CAD Models
79RC64V475-200DPI9 Part Data Attributes
|
79RC64V475-200DPI9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RC64V475-200DPI9
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RC64V475-200DPI9
This table gives cross-reference parts and alternative options found for 79RC64V475-200DPI9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RC64V475-200DPI9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RC64V475200DP | 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs IDT79RC64V475200DP |
79RC64V475-200DP8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs 79RC64V475-200DP8 |
IDT79RC64V475-200DPI9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs IDT79RC64V475-200DPI9 |
IDT79RC64V475-200DP8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs IDT79RC64V475-200DP8 |
IDT79RC64V475-200DP | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs IDT79RC64V475-200DP |
79RC64V475-200DP9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs 79RC64V475-200DP9 |
IDT79RC64V475-200DPI | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs IDT79RC64V475-200DPI |
IDT79RC64V475200DPG | 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs IDT79RC64V475200DPG |
79RV4700200DP | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs 79RV4700200DP |
IDT79RC64V475-200DP9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, QFP-208 | Integrated Device Technology Inc | 79RC64V475-200DPI9 vs IDT79RC64V475-200DP9 |