Datasheets
IDT79R3041-33PFG8 by: Integrated Device Technology Inc

RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100

Part Details for IDT79R3041-33PFG8 by Integrated Device Technology Inc

Overview of IDT79R3041-33PFG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71V3548S133PFG8 Renesas Electronics Corporation 4 MEG ZBT W/SLOW TC
71V3556S133PFG8 Renesas Electronics Corporation 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O
71V65803S133PFG8 Renesas Electronics Corporation 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM

Part Details for IDT79R3041-33PFG8

IDT79R3041-33PFG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT79R3041-33PFG8 Part Data Attributes

IDT79R3041-33PFG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT79R3041-33PFG8 Integrated Device Technology Inc RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description CAVITY UP, GREEN, TQFP-100
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature BURST BUS; 5 PIPELINE STAGES
Address Bus Width 32
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 66.67 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Speed 33 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for IDT79R3041-33PFG8

This table gives cross-reference parts and alternative options found for IDT79R3041-33PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3041-33PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
79R3041-33PF RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc IDT79R3041-33PFG8 vs 79R3041-33PF
79R3041-33PF8 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc IDT79R3041-33PFG8 vs 79R3041-33PF8
IDT79R3041-33PF RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc IDT79R3041-33PFG8 vs IDT79R3041-33PF
79R3041-33PFG8 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 Integrated Device Technology Inc IDT79R3041-33PFG8 vs 79R3041-33PFG8
IDT79R3041-33PF8 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc IDT79R3041-33PFG8 vs IDT79R3041-33PF8
Part Number Description Manufacturer Compare
IDT79RV3041-16PF RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc IDT79R3041-33PFG8 vs IDT79RV3041-16PF
NG80386SX-16 Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD IDT79R3041-33PFG8 vs NG80386SX-16
KDINTEL386SX16LP Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation IDT79R3041-33PFG8 vs KDINTEL386SX16LP
Z8038010FSCXXXX Microprocessor, 16-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 Zilog Inc IDT79R3041-33PFG8 vs Z8038010FSCXXXX
TMP68301AKF IC MICROPROCESSOR, PQFP100, PLASTIC, FP-100, Microprocessor Toshiba America Electronic Components IDT79R3041-33PFG8 vs TMP68301AKF
ADSP-21478KSWZ-ENG IC 32-BIT, 266 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor Analog Devices Inc IDT79R3041-33PFG8 vs ADSP-21478KSWZ-ENG
SB80C186EC-20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, SHRINK, QFP-100 Rochester Electronics LLC IDT79R3041-33PFG8 vs SB80C186EC-20
TMP68301AFR-12 IC 12.5 MHz, MICROPROCESSOR, PQFP100, RFP-100, Microprocessor Toshiba America Electronic Components IDT79R3041-33PFG8 vs TMP68301AFR-12
KDINTEL386SX33LP Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation IDT79R3041-33PFG8 vs KDINTEL386SX33LP
EZ80L92AZ050EC IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor Zilog Inc IDT79R3041-33PFG8 vs EZ80L92AZ050EC

IDT79R3041-33PFG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT79R3041-33PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT79R3041-33PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT79R3041-33PFG8 would you like to use for your alert(s)?
  • Please alert me when IDT79R3041-33PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT79R3041-33PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT79R3041-33PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT79R3041-33PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT79R3041-33PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT79R3041-33PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: