Part Details for IDT77V011L155DX by Integrated Device Technology Inc
Overview of IDT77V011L155DX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT77V011L155DX
IDT77V011L155DX CAD Models
IDT77V011L155DX Part Data Attributes
|
IDT77V011L155DX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77V011L155DX
Integrated Device Technology Inc
Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for IDT77V011L155DX
This table gives cross-reference parts and alternative options found for IDT77V011L155DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77V011L155DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT77V011L155DA8 | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V011L155DX vs IDT77V011L155DA8 |
77V011L155DAI | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V011L155DX vs 77V011L155DAI |
77V011L155DA | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V011L155DX vs 77V011L155DA |