Part Details for IDT74LVCH32245ABF by Renesas Electronics Corporation
Overview of IDT74LVCH32245ABF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVCH32245ABF
IDT74LVCH32245ABF CAD Models
IDT74LVCH32245ABF Part Data Attributes
|
IDT74LVCH32245ABF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH32245ABF
Renesas Electronics Corporation
Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFBGA, BGA96,6X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for IDT74LVCH32245ABF
This table gives cross-reference parts and alternative options found for IDT74LVCH32245ABF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH32245ABF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH32245AEC,557 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | IDT74LVCH32245ABF vs 74LVCH32245AEC,557 |
IDT74LVCH32245ABF8 | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | IDT74LVCH32245ABF vs IDT74LVCH32245ABF8 |
IDT74LVCH32245ABFG8 | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, GREEN, LFBGA-96 | Integrated Device Technology Inc | IDT74LVCH32245ABF vs IDT74LVCH32245ABFG8 |
74LVCH32245AEC,551 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | IDT74LVCH32245ABF vs 74LVCH32245AEC,551 |
IDT74LVCH32245ABFG | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | IDT74LVCH32245ABF vs IDT74LVCH32245ABFG |
74LVC32245AEC,551 | 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | IDT74LVCH32245ABF vs 74LVC32245AEC,551 |
74LVC32245AEC | IC LVC/LCX/Z SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVCH32245ABF vs 74LVC32245AEC |
74LVC32245AEC,518 | 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | IDT74LVCH32245ABF vs 74LVC32245AEC,518 |
74LVC32245AEC,551 | 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 96-Pin | Nexperia | IDT74LVCH32245ABF vs 74LVC32245AEC,551 |
935263933557 | IC LVC/LCX/Z SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVCH32245ABF vs 935263933557 |