Logic
IDT74LVCH16646APFG
Integrated Device Technology Inc
Description: Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, GREEN, TVSOP-56

Overview of IDT74LVCH16646APFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for IDT74LVCH16646APFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCH16646APFG by Integrated Device Technology Inc

IDT74LVCH16646APFG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
11.3 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74LVCH16646APFG
    Integrated Device Technology Inc
    Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, GREEN, TVSOP-56
    VS

Alternate Parts for IDT74LVCH16646APFG

This table gives cross-reference parts and alternative options found for IDT74LVCH16646APFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH16646APFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVC16646APF8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCH16646APFG vs IDT74LVC16646APF8
74LVCH16646ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74LVCH16646APFG vs 74LVCH16646ADGVRG4
74LVC16646ADGVRE4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74LVCH16646APFG vs 74LVC16646ADGVRE4
SN74LVCH16646ADGVR 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments IDT74LVCH16646APFG vs SN74LVCH16646ADGVR
SN74LVC16646ADGVR LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74LVCH16646APFG vs SN74LVC16646ADGVR
IDT74LVC16646APF Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCH16646APFG vs IDT74LVC16646APF
IDT74LVCHR16646APF8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc IDT74LVCH16646APFG vs IDT74LVCHR16646APF8
74LVCH16646ADGVRE4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74LVCH16646APFG vs 74LVCH16646ADGVRE4
74LVC16646ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74LVCH16646APFG vs 74LVC16646ADGVRG4
Part Number Description Manufacturer Compare
74LVCH16646ADLRG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74LVCH16646APFG vs 74LVCH16646ADLRG4
SN74LVCH16646ADLG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74LVCH16646APFG vs SN74LVCH16646ADLG4
IDT74LVCHR16646APV8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74LVCH16646APFG vs IDT74LVCHR16646APV8
TC74LCX16646FTELP IC LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVCH16646APFG vs TC74LCX16646FTELP
IDT74LVCH16646APV8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc IDT74LVCH16646APFG vs IDT74LVCH16646APV8
74LCX16646MTDX LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC IDT74LVCH16646APFG vs 74LCX16646MTDX
SN74LVC16646ADLR 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74LVCH16646APFG vs SN74LVC16646ADLR
SN74LVC16646DL 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74LVCH16646APFG vs SN74LVC16646DL
TC74LCX16646AFT(ELP) IC LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVCH16646APFG vs TC74LCX16646AFT(ELP)
TC74LCX16646FT(ELP) IC LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVCH16646APFG vs TC74LCX16646FT(ELP)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCH16646APFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCH16646APFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVCH16646APFG would you like to use for your alert(s)?
  • Please alert me when IDT74LVCH16646APFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVCH16646APFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCH16646APFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVCH16646APFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCH16646APFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCH16646APFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: