Logic
IDT74LVCH16245APAG8
Description: Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48

Overview of IDT74LVCH16245APAG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74LVCH16245APAG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCH16245APAG8 by Integrated Device Technology Inc

IDT74LVCH16245APAG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. IDT74LVCH16245APAG8
    Integrated Device Technology Inc
    Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48
    VS

Alternate Parts for IDT74LVCH16245APAG8

This table gives cross-reference parts and alternative options found for IDT74LVCH16245APAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH16245APAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LVC16245ATEL-E LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation IDT74LVCH16245APAG8 vs HD74LVC16245ATEL-E
74LVTH16245BDGG,11 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin Nexperia IDT74LVCH16245APAG8 vs 74LVTH16245BDGG,11
935238470118 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH16245APAG8 vs 935238470118
74ALVCH162245DGG:5 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin Nexperia IDT74LVCH16245APAG8 vs 74ALVCH162245DGG:5
74LVCH16245DGG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH16245APAG8 vs 74LVCH16245DGG
VC16245ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH16245APAG8 vs VC16245ADGG
74LVC162245APAG TSSOP-48, Tube Integrated Device Technology Inc IDT74LVCH16245APAG8 vs 74LVC162245APAG
74LVCHR16245AGRG4 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 Texas Instruments IDT74LVCH16245APAG8 vs 74LVCHR16245AGRG4
74LVCH16245ADGG-Q100 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH16245APAG8 vs 74LVCH16245ADGG-Q100
VC16245ADGG-T IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH16245APAG8 vs VC16245ADGG-T
Part Number Description Manufacturer Compare
PI74ALVTC16241KEX Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74LVCH16245APAG8 vs PI74ALVTC16241KEX
74VCX163245LB ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, TFBGA-54 STMicroelectronics IDT74LVCH16245APAG8 vs 74VCX163245LB
74LVCR162245APVG8 SSOP-48, Reel Integrated Device Technology Inc IDT74LVCH16245APAG8 vs 74LVCR162245APVG8
74ALVTH162244VRE4 ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments IDT74LVCH16245APAG8 vs 74ALVTH162244VRE4
IDT74LVCH16245APF8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74LVCH16245APAG8 vs IDT74LVCH16245APF8
CD74LPT16374MT LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation IDT74LVCH16245APAG8 vs CD74LPT16374MT
SN74LVCR162245DLR 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74LVCH16245APAG8 vs SN74LVCR162245DLR
IDT74ALVCH162245PAG8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74LVCH16245APAG8 vs IDT74ALVCH162245PAG8
74LVTH16374DLRG4 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74LVCH16245APAG8 vs 74LVTH16374DLRG4
74LVCH162245DGG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH16245APAG8 vs 74LVCH162245DGG

Related Parts for IDT74LVCH16245APAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCH16245APAG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCH16245APAG8 by Integrated Device Technology Inc

  • Please alert me when IDT74LVCH16245APAG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74LVCH16245APAG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCH16245APAG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74LVCH16245APAG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCH16245APAG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCH16245APAG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: