Part Details for IDT74LVC821APY by Integrated Device Technology Inc
Overview of IDT74LVC821APY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC821APY
IDT74LVC821APY CAD Models
IDT74LVC821APY Part Data Attributes
|
IDT74LVC821APY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC821APY
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for IDT74LVC821APY
This table gives cross-reference parts and alternative options found for IDT74LVC821APY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC821APY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX821MSAX | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Rochester Electronics LLC | IDT74LVC821APY vs 74LCX821MSAX |
74LCX821MSA | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | IDT74LVC821APY vs 74LCX821MSA |
74LCX821MSA | Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, SSOP,, 58/RAIL | Fairchild Semiconductor Corporation | IDT74LVC821APY vs 74LCX821MSA |
74LVCH821ADB-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC821APY vs 74LVCH821ADB-T |
74LVC821ADB,112 | 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SSOP2 24-Pin | NXP Semiconductors | IDT74LVC821APY vs 74LVC821ADB,112 |
74LVC821ADB-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC821APY vs 74LVC821ADB-T |
74LVC821ADB,118 | 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SSOP2 24-Pin | NXP Semiconductors | IDT74LVC821APY vs 74LVC821ADB,118 |
74LCX821MSAX | Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, SSOP,, 2000/TAPE REEL | Fairchild Semiconductor Corporation | IDT74LVC821APY vs 74LCX821MSAX |
SN74LVC821DB | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | IDT74LVC821APY vs SN74LVC821DB |
SN74LVC821ADBRG4 | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | IDT74LVC821APY vs SN74LVC821ADBRG4 |