Part Details for 74LCX821MSA by Fairchild Semiconductor Corporation
Overview of 74LCX821MSA by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX821MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2147 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for 74LCX821MSA
74LCX821MSA CAD Models
74LCX821MSA Part Data Attributes
|
74LCX821MSA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX821MSA
Fairchild Semiconductor Corporation
Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, SSOP,, 58/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, EIAJ TYPE2, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24LD, SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for 74LCX821MSA
This table gives cross-reference parts and alternative options found for 74LCX821MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX821MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX821MSAX | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Rochester Electronics LLC | 74LCX821MSA vs 74LCX821MSAX |
74LCX821MSA | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | 74LCX821MSA vs 74LCX821MSA |
74LVCH821ADB-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821MSA vs 74LVCH821ADB-T |
74LVC821ADB,112 | 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SSOP2 24-Pin | NXP Semiconductors | 74LCX821MSA vs 74LVC821ADB,112 |
74LVC821ADB-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821MSA vs 74LVC821ADB-T |
74LVC821ADB,118 | 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SSOP2 24-Pin | NXP Semiconductors | 74LCX821MSA vs 74LVC821ADB,118 |
74LCX821MSAX | Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, SSOP,, 2000/TAPE REEL | Fairchild Semiconductor Corporation | 74LCX821MSA vs 74LCX821MSAX |
SN74LVC821DB | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74LCX821MSA vs SN74LVC821DB |
SN74LVC821ADBRG4 | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74LCX821MSA vs SN74LVC821ADBRG4 |
74LCX821MSA | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Rochester Electronics LLC | 74LCX821MSA vs 74LCX821MSA |