Logic
IDT74LVC273APY
Integrated Device Technology Inc
Description: D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20

Overview of IDT74LVC273APY by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74LVC273APY by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC273APY by Integrated Device Technology Inc

IDT74LVC273APY
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. IDT74LVC273APY
    Integrated Device Technology Inc
    D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20
    VS

Alternate Parts for IDT74LVC273APY

This table gives cross-reference parts and alternative options found for IDT74LVC273APY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC273APY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC273DB,112 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger SSOP2 20-Pin NXP Semiconductors IDT74LVC273APY vs 74LVC273DB,112
74LVC273DB,112 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin Nexperia IDT74LVC273APY vs 74LVC273DB,112
74LVC273APY8 SSOP-20, Reel Integrated Device Technology Inc IDT74LVC273APY vs 74LVC273APY8
74LVC273APYG SSOP-20, Tube Integrated Device Technology Inc IDT74LVC273APY vs 74LVC273APYG
IDT74LVC273APYG8 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT74LVC273APY vs IDT74LVC273APYG8
Part Number Description Manufacturer Compare
74LVC273DB,112 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger SSOP2 20-Pin NXP Semiconductors IDT74LVC273APY vs 74LVC273DB,112
74LVC273APY8 SSOP-20, Reel Integrated Device Technology Inc IDT74LVC273APY vs 74LVC273APY8
74LVC273APYG SSOP-20, Tube Integrated Device Technology Inc IDT74LVC273APY vs 74LVC273APYG
74LVC273DB,112 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin Nexperia IDT74LVC273APY vs 74LVC273DB,112
74LCX273MSA IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, FF/Latch National Semiconductor Corporation IDT74LVC273APY vs 74LCX273MSA
IDT74LVC273APYG8 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT74LVC273APY vs IDT74LVC273APYG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC273APY by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC273APY by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC273APY would you like to use for your alert(s)?
  • Please alert me when IDT74LVC273APY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC273APY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC273APY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC273APY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC273APY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC273APY by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: