-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_19789105
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 50 |
|
$0.1351 | Buy Now |
DISTI #
85961304
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 2101 | Americas - 7000 |
|
$0.3339 | Buy Now |
DISTI #
85959028
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 1801 | Americas - 1603 |
|
$0.3339 | Buy Now |
DISTI #
65100952
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1705 | Americas - 50 |
|
$0.1351 | Buy Now |
|
Rochester Electronics | 74LVC273DB - D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8603 |
|
$0.2671 / $0.3142 | Buy Now |
DISTI #
74LVC273DB.112
|
TME | IC: digital, D flip-flop,resettable, Ch: 8, CMOS,TTL, SMD, SSOP20 Min Qty: 1 | 125 |
|
$0.4780 / $0.7970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC273DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC273DB,112
Nexperia
74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22.2 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for 74LVC273DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC273DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC273DB,112 | NXP Semiconductors | Check for Price | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger SSOP2 20-Pin | 74LVC273DB,112 vs 74LVC273DB,112 |
74LCX273MSA | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | 74LVC273DB,112 vs 74LCX273MSA |
74LVC273APY8 | Integrated Device Technology Inc | Check for Price | SSOP-20, Reel | 74LVC273DB,112 vs 74LVC273APY8 |
74LVC273APY | Integrated Device Technology Inc | Check for Price | SSOP-20, Tube | 74LVC273DB,112 vs 74LVC273APY |
74LVC273APYG8 | Integrated Device Technology Inc | Check for Price | SSOP-20, Reel | 74LVC273DB,112 vs 74LVC273APYG8 |
74LVC273DB | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, FF/Latch | 74LVC273DB,112 vs 74LVC273DB |
74LCX273MSA | National Semiconductor Corporation | Check for Price | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, FF/Latch | 74LVC273DB,112 vs 74LCX273MSA |
IDT74LVC273APY8 | Integrated Device Technology Inc | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | 74LVC273DB,112 vs IDT74LVC273APY8 |