Part Details for IDT74LVC109ADC8 by Integrated Device Technology Inc
Overview of IDT74LVC109ADC8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC109ADC8
IDT74LVC109ADC8 CAD Models
IDT74LVC109ADC8 Part Data Attributes
|
IDT74LVC109ADC8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC109ADC8
Integrated Device Technology Inc
J-Kbar Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for IDT74LVC109ADC8
This table gives cross-reference parts and alternative options found for IDT74LVC109ADC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC109ADC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC112ADC | J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT74LVC109ADC8 vs IDT74LVC112ADC |
SN74LVC112ADBR | Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SSOP -40 to 125 | Texas Instruments | IDT74LVC109ADC8 vs SN74LVC112ADBR |
SN74LVC112ADR | Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125 | Texas Instruments | IDT74LVC109ADC8 vs SN74LVC112ADR |
SN74LVC112ADRG4 | LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | IDT74LVC109ADC8 vs SN74LVC112ADRG4 |
935191060118 | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP2-16, FF/Latch | NXP Semiconductors | IDT74LVC109ADC8 vs 935191060118 |
SN74LVC112D | LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOP-16 | Texas Instruments | IDT74LVC109ADC8 vs SN74LVC112D |
IDT74LVC112APY | J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, SSOP-16 | Integrated Device Technology Inc | IDT74LVC109ADC8 vs IDT74LVC112APY |
935191050118 | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | IDT74LVC109ADC8 vs 935191050118 |
SN74LVC112ADTE4 | LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | IDT74LVC109ADC8 vs SN74LVC112ADTE4 |
N74LVC109D-T | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | IDT74LVC109ADC8 vs N74LVC109D-T |