Datasheets
SN74LVC112ADR by: Texas Instruments

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125

Part Details for SN74LVC112ADR by Texas Instruments

Overview of SN74LVC112ADR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for SN74LVC112ADR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74LVC112ADR-ND
DigiKey IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 125422
In Stock
  • 1,275 $0.2400
$0.2400 Buy Now
DISTI # 296-8449-1-ND
DigiKey IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2484
In Stock
  • 1 $0.7400
  • 10 $0.6530
  • 25 $0.6136
  • 100 $0.5008
  • 250 $0.4652
  • 500 $0.3959
  • 1,000 $0.3167
  • 2,500 $0.2387
  • 5,000 $0.2223
  • 12,500 $0.2140
  • 25,000 $0.2058
$0.2058 / $0.7400 Buy Now
DISTI # 595-SN74LVC112ADR
Mouser Electronics Flip Flops Dual Neg Edge Trig RoHS: Compliant 7255
  • 1 $0.6300
  • 10 $0.5430
  • 100 $0.4170
  • 500 $0.3300
  • 1,000 $0.2640
  • 2,500 $0.2380
  • 5,000 $0.2250
  • 10,000 $0.2140
  • 25,000 $0.2050
$0.2050 / $0.6300 Buy Now
Bristol Electronics   2088
RFQ
Quest Components J-K FLIP-FLOP, LVC/LCX/Z SERIES, 2-FUNC, NEGATIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 9500
  • 1 $0.3669
  • 1,169 $0.1529
  • 5,234 $0.1345
$0.1345 / $0.3669 Buy Now
Quest Components J-K FLIP-FLOP, LVC/LCX/Z SERIES, 2-FUNC, NEGATIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 1670
  • 1 $0.6115
  • 165 $0.3058
  • 655 $0.2446
$0.2446 / $0.6115 Buy Now
Rochester Electronics SN74LVC112A Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset RoHS: Compliant Status: Active Min Qty: 1 125422
  • 1 $0.2377
  • 25 $0.2329
  • 100 $0.2234
  • 500 $0.2139
  • 1,000 $0.2020
$0.2020 / $0.2377 Buy Now
Ameya Holding Limited IC JK TYPE NEG TRG DUAL 16SOIC 59692
RFQ
Chip 1 Exchange INSTOCK 16917
RFQ

Part Details for SN74LVC112ADR

SN74LVC112ADR CAD Models

SN74LVC112ADR Part Data Attributes

SN74LVC112ADR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC112ADR Texas Instruments Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-K FLIP-FLOP
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 7.1 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE
Width 3.9 mm
fmax-Min 150 MHz

Alternate Parts for SN74LVC112ADR

This table gives cross-reference parts and alternative options found for SN74LVC112ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC112ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVC112ADBRG4 LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74LVC112ADR vs SN74LVC112ADBRG4
74LVC109D,112 74LVC109 - Dual JK(not) flip-flop with set and reset; positive-edge trigger SOP 16-Pin NXP Semiconductors SN74LVC112ADR vs 74LVC109D,112
SN74LVC112DBLE LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments SN74LVC112ADR vs SN74LVC112DBLE
SN74LVC112AD Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125 Texas Instruments SN74LVC112ADR vs SN74LVC112AD
74LCX112M J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LVC112ADR vs 74LCX112M
IDT74LVC109APY J-Kbar Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, SSOP-16 Integrated Device Technology Inc SN74LVC112ADR vs IDT74LVC109APY
74LVC109DB-T IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP2-16, FF/Latch NXP Semiconductors SN74LVC112ADR vs 74LVC109DB-T
74LCX109M IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, FF/Latch National Semiconductor Corporation SN74LVC112ADR vs 74LCX109M
SN74LVC112ADBR Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SSOP -40 to 125 Texas Instruments SN74LVC112ADR vs SN74LVC112ADBR
74LCX109M LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16 Texas Instruments SN74LVC112ADR vs 74LCX109M
Part Number Description Manufacturer Compare
74LVC109D IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch NXP Semiconductors SN74LVC112ADR vs 74LVC109D
SN74LVC112ADG4 Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125 Texas Instruments SN74LVC112ADR vs SN74LVC112ADG4
74LVC109DB,118 74LVC109 - Dual JK(not) flip-flop with set and reset; positive-edge trigger SSOP1 16-Pin NXP Semiconductors SN74LVC112ADR vs 74LVC109DB,118
N74LVC109DB IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP-16, FF/Latch NXP Semiconductors SN74LVC112ADR vs N74LVC109DB
SN74LVC112ADTG4 LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LVC112ADR vs SN74LVC112ADTG4
SN74LVC112ADBLE Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SSOP -40 to 85 Texas Instruments SN74LVC112ADR vs SN74LVC112ADBLE
SN74LVC112DBLE LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments SN74LVC112ADR vs SN74LVC112DBLE
74LCX109M IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, FF/Latch National Semiconductor Corporation SN74LVC112ADR vs 74LCX109M
IDT74LVC109APY J-Kbar Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, SSOP-16 Integrated Device Technology Inc SN74LVC112ADR vs IDT74LVC109APY
N74LVC109D IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch NXP Semiconductors SN74LVC112ADR vs N74LVC109D

SN74LVC112ADR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC112ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC112ADR by Texas Instruments

  • Please alert me when SN74LVC112ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC112ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC112ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC112ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC112ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC112ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: