Part Details for IDT74FCT521ATSOG8 by Renesas Electronics Corporation
Overview of IDT74FCT521ATSOG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for IDT74FCT521ATSOG8
IDT74FCT521ATSOG8 CAD Models
IDT74FCT521ATSOG8 Part Data Attributes
|
IDT74FCT521ATSOG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT521ATSOG8
Renesas Electronics Corporation
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT521ATSOG8
This table gives cross-reference parts and alternative options found for IDT74FCT521ATSOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT521ATSOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT521TS | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT521ATSOG8 vs PI74FCT521TS |
PI74FCT521ATS | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT521ATSOG8 vs PI74FCT521ATS |
IDT74FCT521CTSOG | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | IDT74FCT521ATSOG8 vs IDT74FCT521CTSOG |
IDT74FCT521BTSO8 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT521ATSOG8 vs IDT74FCT521BTSO8 |
PI74FCT521CTS | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT521ATSOG8 vs PI74FCT521CTS |
IDT74FCT521ATPX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT521ATSOG8 vs IDT74FCT521ATPX |
P74FCT521ATSO | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pyramid Semiconductor Corporation | IDT74FCT521ATSOG8 vs P74FCT521ATSO |
IDT74FCT521BTSO | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT521ATSOG8 vs IDT74FCT521BTSO |
PI74FCT521DTSEX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT521ATSOG8 vs PI74FCT521DTSEX |
74FCT521CTSOG | SOIC-20, Tube | Integrated Device Technology Inc | IDT74FCT521ATSOG8 vs 74FCT521CTSOG |