Logic
IDT74FCT2573TQ
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20

Overview of IDT74FCT2573TQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for IDT74FCT2573TQ by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IDT74FCT2573TQ-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20QSOP Min Qty: 577 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 577
In Stock
  • 577 $0.6600
$0.6600 Buy Now
Rochester Electronics 74FCT2573 - Fast CMOS Octal Transparent Latch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 577
  • 1 $0.6711
  • 25 $0.6577
  • 100 $0.6308
  • 500 $0.6040
  • 1,000 $0.5704
$0.5704 / $0.6711 Buy Now
South Electronics IDT74FCT2573TQ 0
RFQ

CAD Models for IDT74FCT2573TQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT2573TQ by Integrated Device Technology Inc

IDT74FCT2573TQ
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
QSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 2373
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9116 mm
Want to compare parts?
  1. IDT74FCT2573TQ
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20
    VS

Alternate Parts for IDT74FCT2573TQ

This table gives cross-reference parts and alternative options found for IDT74FCT2573TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2573TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT2573CTQCTE4 Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments IDT74FCT2573TQ vs CY74FCT2573CTQCTE4
CY74FCT2573CTQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments IDT74FCT2573TQ vs CY74FCT2573CTQCTG4
IDT74FCT2573TQT/R Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 Integrated Device Technology Inc IDT74FCT2573TQ vs IDT74FCT2573TQT/R
QS74FCT2573TQ8 QS74FCT2573TQ8 Integrated Device Technology Inc IDT74FCT2573TQ vs QS74FCT2573TQ8
CY74FCT2573ATQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments IDT74FCT2573TQ vs CY74FCT2573ATQC
IDT74FCT3573QG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT2573TQ vs IDT74FCT3573QG8
PI74FCT3573QX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT2573TQ vs PI74FCT3573QX
IDT74FCT2573DTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Integrated Device Technology Inc IDT74FCT2573TQ vs IDT74FCT2573DTQ
CY74FCT2573DTQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor IDT74FCT2573TQ vs CY74FCT2573DTQC
CY74FCT2573CTQCT Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments IDT74FCT2573TQ vs CY74FCT2573CTQCT
Part Number Description Manufacturer Compare
5962-9223801MSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT2573TQ vs 5962-9223801MSX
CY74FCT573ATQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments IDT74FCT2573TQ vs CY74FCT573ATQCTG4
QS54FCT2573CTPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc IDT74FCT2573TQ vs QS54FCT2573CTPB
CY74FCT2573ATQCT Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments IDT74FCT2573TQ vs CY74FCT2573ATQCT
IDT74FCT573TQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT2573TQ vs IDT74FCT573TQ8
PI74FCT573ATQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT2573TQ vs PI74FCT573ATQEX
IDT54FCT2573ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT2573TQ vs IDT54FCT2573ATDB
CY74FCT573ATQCT Bus Driver, Rochester Electronics LLC IDT74FCT2573TQ vs CY74FCT573ATQCT
QS74FCT2573ATP FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC IDT74FCT2573TQ vs QS74FCT2573ATP
IDT54FCT573CEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT2573TQ vs IDT54FCT573CEB

Related Parts for IDT74FCT2573TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT2573TQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT2573TQ by Integrated Device Technology Inc

  • Please alert me when IDT74FCT2573TQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT2573TQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT2573TQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT2573TQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT2573TQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT2573TQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: