QS54FCT2573CTPB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,

Overview of QS54FCT2573CTPB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for QS54FCT2573CTPB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT2573CTPB by Quality Semiconductor Inc

QS54FCT2573CTPB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 2373
Family
FCT
JESD-30 Code
R-PDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT2573CTPB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,
    VS

Alternate Parts for QS54FCT2573CTPB

This table gives cross-reference parts and alternative options found for QS54FCT2573CTPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2573CTPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT2573DTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc QS54FCT2573CTPB vs IDT74FCT2573DTP
QS74FCT2573CTP FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC QS54FCT2573CTPB vs QS74FCT2573CTP
QS74FCT2573CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT2573CTPB vs QS74FCT2573CTP
CY74FCT2573CTPC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor QS54FCT2573CTPB vs CY74FCT2573CTPC
QS74FCT2573ATP FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC QS54FCT2573CTPB vs QS74FCT2573ATP
QS54FCT2573ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT2573CTPB vs QS54FCT2573ATP
IDT74FCT2573ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc QS54FCT2573CTPB vs IDT74FCT2573ATP
QS54FCT2573TP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT2573CTPB vs QS54FCT2573TP
QS74FCT2573TPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT2573CTPB vs QS74FCT2573TPB
IDT74FCT2573DTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS54FCT2573CTPB vs IDT74FCT2573DTD
Part Number Description Manufacturer Compare
5962-9223801MSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT2573CTPB vs 5962-9223801MSX
CY74FCT573ATQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments QS54FCT2573CTPB vs CY74FCT573ATQCTG4
CY74FCT2573ATQCT Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments QS54FCT2573CTPB vs CY74FCT2573ATQCT
IDT74FCT573TQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS54FCT2573CTPB vs IDT74FCT573TQ8
PI74FCT573ATQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation QS54FCT2573CTPB vs PI74FCT573ATQEX
IDT54FCT2573ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS54FCT2573CTPB vs IDT54FCT2573ATDB
CY74FCT573ATQCT Bus Driver, Rochester Electronics LLC QS54FCT2573CTPB vs CY74FCT573ATQCT
QS74FCT2573ATP FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC QS54FCT2573CTPB vs QS74FCT2573ATP
IDT54FCT573CEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT2573CTPB vs IDT54FCT573CEB
IDT74FCT573E Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT2573CTPB vs IDT74FCT573E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2573CTPB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2573CTPB by Quality Semiconductor Inc

  • Please alert me when QS54FCT2573CTPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS54FCT2573CTPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2573CTPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS54FCT2573CTPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2573CTPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2573CTPB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: