Logic
IDT74FCT2373TD
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20

Overview of IDT74FCT2373TD by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for IDT74FCT2373TD by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT2373TD by Integrated Device Technology Inc

IDT74FCT2373TD
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT74FCT2373TD
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20
    VS

Alternate Parts for IDT74FCT2373TD

This table gives cross-reference parts and alternative options found for IDT74FCT2373TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2373TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P54FCT573CDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation IDT74FCT2373TD vs P54FCT573CDM
54FCT573ATDB CDIP-20, Tube Integrated Device Technology Inc IDT74FCT2373TD vs 54FCT573ATDB
54FCT374DMQB IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation IDT74FCT2373TD vs 54FCT374DMQB
QS74FCT2373ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT74FCT2373TD vs QS74FCT2373ATD
54FCT573DM FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments IDT74FCT2373TD vs 54FCT573DM
QS54FCT2373TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT74FCT2373TD vs QS54FCT2373TD
QS54FCT2373TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT74FCT2373TD vs QS54FCT2373TDB
P74FCT373AP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation IDT74FCT2373TD vs P74FCT373AP
QS54FCT2373DTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc IDT74FCT2373TD vs QS54FCT2373DTP
QS74FCT373TPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc IDT74FCT2373TD vs QS74FCT373TPB
Part Number Description Manufacturer Compare
QS54FCT2373ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT74FCT2373TD vs QS54FCT2373ATD
54FCT573CTLB LCC-20, Tube Integrated Device Technology Inc IDT74FCT2373TD vs 54FCT573CTLB
QS74FCT373ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc IDT74FCT2373TD vs QS74FCT373ATHB
CD74FCT373TQM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation IDT74FCT2373TD vs CD74FCT373TQM96
54FCT574CTDB Octal D Register, CDIP20/Tube Renesas Electronics Corporation IDT74FCT2373TD vs 54FCT574CTDB
IDT74FCT541ATPGG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc IDT74FCT2373TD vs IDT74FCT541ATPGG
IDT74FCT574D Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT2373TD vs IDT74FCT574D
54FCT825BLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, LCC-28 Integrated Device Technology Inc IDT74FCT2373TD vs 54FCT825BLB
PI74FCT373DTQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated IDT74FCT2373TD vs PI74FCT373DTQEX
QS54FCT2373CTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT74FCT2373TD vs QS54FCT2373CTDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT2373TD by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT2373TD by Integrated Device Technology Inc

  • Please alert me when IDT74FCT2373TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT2373TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT2373TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT2373TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT2373TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT2373TD by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: