Part Details for QS54FCT2373TDB by Quality Semiconductor Inc
Overview of QS54FCT2373TDB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for QS54FCT2373TDB
QS54FCT2373TDB CAD Models
QS54FCT2373TDB Part Data Attributes
|
QS54FCT2373TDB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2373TDB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2373TDB
This table gives cross-reference parts and alternative options found for QS54FCT2373TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2373TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT373CTD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2373TDB vs IDT74FCT373CTD |
QS54FCT2373CTDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT2373TDB vs QS54FCT2373CTDB |
CD74FCT373E | BiCMOS FCT Interface Logic Octal Transparent Latches with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | QS54FCT2373TDB vs CD74FCT373E |
IDT54FCT2373ATDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2373TDB vs IDT54FCT2373ATDB |
QS74FCT373CTPB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2373TDB vs QS74FCT373CTPB |
P74FCT373ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | QS54FCT2373TDB vs P74FCT373ATP |
P54FCT573CDM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | QS54FCT2373TDB vs P54FCT573CDM |
P54FCT373ADM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | QS54FCT2373TDB vs P54FCT373ADM |
IDT74FCT574D | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2373TDB vs IDT74FCT574D |
74FCT573P | PDIP-20, Tube | Integrated Device Technology Inc | QS54FCT2373TDB vs 74FCT573P |