IDT74FCT20807QGI
Description: Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Overview of IDT74FCT20807QGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT74FCT20807QGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT20807QGI by Renesas Electronics Corporation

IDT74FCT20807QGI
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SSOP, SSOP20,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.15 ns
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. IDT74FCT20807QGI
    Renesas Electronics Corporation
    Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
    VS

Alternate Parts for IDT74FCT20807QGI

This table gives cross-reference parts and alternative options found for IDT74FCT20807QGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT20807QGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
85356AMILFT SOIC-20, Reel Integrated Device Technology Inc IDT74FCT20807QGI vs 85356AMILFT
MC100ES6226FAR2 Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 Integrated Device Technology Inc IDT74FCT20807QGI vs MC100ES6226FAR2
PI49FCT32803L Low Skew Clock Driver, FCT Series, 7 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 Pericom Semiconductor Corporation IDT74FCT20807QGI vs PI49FCT32803L
CY23S05SXC-1H PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Infineon Technologies AG IDT74FCT20807QGI vs CY23S05SXC-1H
ICS8705BY PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc IDT74FCT20807QGI vs ICS8705BY
MC100ES6011EFR2 SOIC-8, Reel Integrated Device Technology Inc IDT74FCT20807QGI vs MC100ES6011EFR2
IDT23S09E-1HPGG8 PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation IDT74FCT20807QGI vs IDT23S09E-1HPGG8
W132-10B PLL Based Clock Driver, PDSO24, Ic Works Inc IDT74FCT20807QGI vs W132-10B
PI6C2409-1HLX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 Pericom Semiconductor Corporation IDT74FCT20807QGI vs PI6C2409-1HLX
PI6C20800SIVE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 Diodes Incorporated IDT74FCT20807QGI vs PI6C20800SIVE

Related Parts for IDT74FCT20807QGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT20807QGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT20807QGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74FCT20807QGI would you like to use for your alert(s)?
  • Please alert me when IDT74FCT20807QGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT20807QGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT20807QGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT20807QGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT20807QGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT20807QGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: