Logic
IDT74FCT162823CTPA
Description: Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of IDT74FCT162823CTPA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74FCT162823CTPA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 1220
  • 3 $1.6875
  • 13 $1.0969
  • 47 $0.6328
  • 160 $0.5400
  • 344 $0.4725
  • 816 $0.4388
$0.4388 / $1.6875 Buy Now
Quest Components Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, TSSOP 976
  • 1 $2.2500
  • 54 $0.6750
  • 297 $0.5850
$0.5850 / $2.2500 Buy Now

CAD Models for IDT74FCT162823CTPA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162823CTPA by Integrated Device Technology Inc

IDT74FCT162823CTPA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT162823CTPA
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for IDT74FCT162823CTPA

This table gives cross-reference parts and alternative options found for IDT74FCT162823CTPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162823CTPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT162823ATPAC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74FCT162823CTPA vs CY74FCT162823ATPAC
CY74FCT162823CTPAC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74FCT162823CTPA vs CY74FCT162823CTPAC
CY74FCT162823CTPACT FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74FCT162823CTPA vs CY74FCT162823CTPACT
CY74FCT162823ETPACT FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74FCT162823CTPA vs CY74FCT162823ETPACT
PI74FCT162823ATAX Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162823CTPA vs PI74FCT162823ATAX
CY74FCT162823ATPACT IC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver Texas Instruments IDT74FCT162823CTPA vs CY74FCT162823ATPACT
PI74FCT162823BTA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162823CTPA vs PI74FCT162823BTA
CY74FCT162823BTPAC Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor IDT74FCT162823CTPA vs CY74FCT162823BTPAC
CY74FCT162823BTPACR Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor IDT74FCT162823CTPA vs CY74FCT162823BTPACR
74FCT162823CTPAG 18-Bit Register, TSSOP34/Tube Renesas Electronics Corporation IDT74FCT162823CTPA vs 74FCT162823CTPAG
Part Number Description Manufacturer Compare
PI74FCT16823BTA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162823CTPA vs PI74FCT16823BTA
IDT74FCT16823BTPA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPA vs IDT74FCT16823BTPA
74FCT162823ATPAG8 18-Bit Register, TSSOP0/Reel Renesas Electronics Corporation IDT74FCT162823CTPA vs 74FCT162823ATPAG8
SN74ABTH16823DLG4 ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74FCT162823CTPA vs SN74ABTH16823DLG4
IDT74FCT162823CTPA8 Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPA vs IDT74FCT162823CTPA8
74FCT162823CTPAG8 18-Bit Register, TSSOP0/Reel Renesas Electronics Corporation IDT74FCT162823CTPA vs 74FCT162823CTPAG8
CD74FCT162823BTMT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 Harris Semiconductor IDT74FCT162823CTPA vs CD74FCT162823BTMT
CY74FCT16823BTPACT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor IDT74FCT162823CTPA vs CY74FCT16823BTPACT
QS74FCT162823BTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Quality Semiconductor Inc IDT74FCT162823CTPA vs QS74FCT162823BTPV
CY74FCT162823ATPVC Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor IDT74FCT162823CTPA vs CY74FCT162823ATPVC

Related Parts for IDT74FCT162823CTPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162823CTPA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162823CTPA by Integrated Device Technology Inc

  • Please alert me when IDT74FCT162823CTPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT162823CTPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162823CTPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT162823CTPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162823CTPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162823CTPA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: