Part Details for IDT74FCT162240ATE by Integrated Device Technology Inc
Overview of IDT74FCT162240ATE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT162240ATE
IDT74FCT162240ATE CAD Models
IDT74FCT162240ATE Part Data Attributes
|
IDT74FCT162240ATE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162240ATE
Integrated Device Technology Inc
Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for IDT74FCT162240ATE
This table gives cross-reference parts and alternative options found for IDT74FCT162240ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162240ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT162240ATE | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT54FCT162240ATE |
IDT54FCT16240CTEB | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT54FCT16240CTEB |
IDT54FCT16240TEB | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT54FCT16240TEB |
IDT74FCT16240ETEG | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT74FCT16240ETEG |
IDT54FCT16240ATE | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT54FCT16240ATE |
IDT74FCT16240ATE | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT74FCT16240ATE |
IDT54FCT16240TE | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT54FCT16240TE |
IDT74FCT162240CTE | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT74FCT162240CTE |
IDT54FCT162240ETEB | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | IDT74FCT162240ATE vs IDT54FCT162240ETEB |
5962-9227001MXA | CPACK-48, Tube | Integrated Device Technology Inc | IDT74FCT162240ATE vs 5962-9227001MXA |