There are no models available for this part yet.
Overview of IDT74ALVCH16831DF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for IDT74ALVCH16831DF by Integrated Device Technology Inc
Part Data Attributes for IDT74ALVCH16831DF by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP80,.3,16
|
Pin Count
|
80
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
ALVC/VCX/A
|
JESD-30 Code
|
R-PDSO-G80
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP80,.3,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Propagation Delay (tpd)
|
4.4 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for IDT74ALVCH16831DF
This table gives cross-reference parts and alternative options found for IDT74ALVCH16831DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16831DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16831DBBRG4 | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | Texas Instruments | IDT74ALVCH16831DF vs 74ALVCH16831DBBRG4 |
HD74ALVCH16831T-EL | ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO80 | Renesas Electronics Corporation | IDT74ALVCH16831DF vs HD74ALVCH16831T-EL |
SN74ALVCH16831DBBR | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | Texas Instruments | IDT74ALVCH16831DF vs SN74ALVCH16831DBBR |
HD74ALVCH16831T | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO80 | Hitachi Ltd | IDT74ALVCH16831DF vs HD74ALVCH16831T |
HD74ALVCH16831T-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO80 | Hitachi Ltd | IDT74ALVCH16831DF vs HD74ALVCH16831T-EL |
74ALVCH16831DBBRE4 | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | Texas Instruments | IDT74ALVCH16831DF vs 74ALVCH16831DBBRE4 |
HD74ALVCH16831T | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | Renesas Electronics Corporation | IDT74ALVCH16831DF vs HD74ALVCH16831T |