Part Details for HD74ALVCH16831T by Hitachi Ltd
Overview of HD74ALVCH16831T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74ALVCH16831T
HD74ALVCH16831T CAD Models
HD74ALVCH16831T Part Data Attributes
|
HD74ALVCH16831T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74ALVCH16831T
Hitachi Ltd
Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | TSSOP, TSSOP80,.3,16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP80,.3,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for HD74ALVCH16831T
This table gives cross-reference parts and alternative options found for HD74ALVCH16831T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVCH16831T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVCH16831DBBRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | HD74ALVCH16831T vs 74ALVCH16831DBBRG4 |
HD74ALVCH16831T | Renesas Electronics Corporation | Check for Price | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | HD74ALVCH16831T vs HD74ALVCH16831T |
HD74ALVCH16831T-EL | Hitachi Ltd | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO80 | HD74ALVCH16831T vs HD74ALVCH16831T-EL |
SN74ALVCH16831DBB | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TSOP-80 | HD74ALVCH16831T vs SN74ALVCH16831DBB |
IDT74ALVCH16831DF8 | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 9-Bit, True Output, CMOS, PDSO80, TVSOP-80 | HD74ALVCH16831T vs IDT74ALVCH16831DF8 |
HD74ALVCH16831T-EL | Renesas Electronics Corporation | Check for Price | ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO80 | HD74ALVCH16831T vs HD74ALVCH16831T-EL |
IDT74ALVCH16831DF | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 9-Bit, True Output, CMOS, PDSO80, TVSOP-80 | HD74ALVCH16831T vs IDT74ALVCH16831DF |