Memory
IDT72V36110L7-5BBGI
Integrated Device Technology Inc
Description: FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144

Overview of IDT72V36110L7-5BBGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72V51243L7-5BBGI Renesas Electronics Corporation X18 4Q 1M MULTI-QUE
72V7270L15BBGI Renesas Electronics Corporation 3.3V 8K X 72 SUPERSYNCII
72V7280L15BBGI Renesas Electronics Corporation 3.3V 16K X 72 SUPERSYNCII

Price & Stock for IDT72V36110L7-5BBGI by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   4
  • 1 $133.4800
  • 3 $126.8060
  • 5 $120.1320
$120.1320 / $133.4800 Buy Now

CAD Models for IDT72V36110L7-5BBGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V36110L7-5BBGI by Integrated Device Technology Inc

IDT72V36110L7-5BBGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA144,12X12,40
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Date Of Intro
1998-10-01
Access Time-Max
5 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Clock Frequency-Max (fCLK)
133.3 MHz
Cycle Time
7.5 ns
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Memory Density
4718592 bit
Memory IC Type
OTHER FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
144
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
13 mm
Want to compare parts?
  1. IDT72V36110L7-5BBGI
    Integrated Device Technology Inc
    FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144
    VS

Alternate Parts for IDT72V36110L7-5BBGI

This table gives cross-reference parts and alternative options found for IDT72V36110L7-5BBGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V36110L7-5BBGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V36110L7-5BBGI8 FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L7-5BBGI8
72V36110L7-5BBGI PBGA-144, Tray Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L7-5BBGI
IDT72V36110L7-5BBI FIFO, 128KX36, 5ns, Synchronous/Asynchronous, CMOS, PBGA144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L7-5BBI
IDT72V36110L6BBG FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L6BBG
72V36110L6BBG8 PBGA-144, Reel Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L6BBG8
IDT72V36110L6BB FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L6BB
IDT72V36110L6BB8 FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L6BB8
72V36110L7-5BBG FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L7-5BBG
IDT72V36110L6BBG8 FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L6BBG8
72V36110L7-5BB PBGA-144, Tray Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L7-5BB
Part Number Description Manufacturer Compare
72V36110L6PFG8 FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128 Renesas Electronics Corporation IDT72V36110L7-5BBGI vs 72V36110L6PFG8
72V36110L7-5BBG8 FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144 Renesas Electronics Corporation IDT72V36110L7-5BBGI vs 72V36110L7-5BBG8
72V36110L6BB8 PBGA-144, Reel Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L6BB8
IDT72V36110L6BBG FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L6BBG
72V36110L6PFG8 FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L6PFG8
72V36110L6PFG TQFP-128, Tray Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L6PFG
72V36110L7-5PFGI TQFP-128, Tray Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L7-5PFGI
72V36110L7-5PF8 TQFP-128, Reel Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L7-5PF8
72V36110L7-5BBG8 FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs 72V36110L7-5BBG8
IDT72V36110L7-5BBGI8 FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V36110L7-5BBGI vs IDT72V36110L7-5BBGI8

Related Parts for IDT72V36110L7-5BBGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V36110L7-5BBGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V36110L7-5BBGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V36110L7-5BBGI would you like to use for your alert(s)?
  • Please alert me when IDT72V36110L7-5BBGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V36110L7-5BBGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V36110L7-5BBGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V36110L7-5BBGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V36110L7-5BBGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V36110L7-5BBGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: