Part Details for 72V36110L7-5BBG8 by Renesas Electronics Corporation
Overview of 72V36110L7-5BBG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V36110L7-5BB | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5PFGI | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5PFI | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V |
Part Details for 72V36110L7-5BBG8
72V36110L7-5BBG8 CAD Models
72V36110L7-5BBG8 Part Data Attributes
|
72V36110L7-5BBG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V36110L7-5BBG8
Renesas Electronics Corporation
FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | |
Reach Compliance Code | compliant | |
Access Time-Max | 5 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 4718592 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for 72V36110L7-5BBG8
This table gives cross-reference parts and alternative options found for 72V36110L7-5BBG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36110L7-5BBG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V36110L6BB | PBGA-144, Tray | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs 72V36110L6BB |
IDT72V36110L7-5BBG8 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs IDT72V36110L7-5BBG8 |
IDT72V36110L7-5BB | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs IDT72V36110L7-5BB |
72V36110L7-5BBG8 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs 72V36110L7-5BBG8 |
IDT72V36110L6BBG | FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs IDT72V36110L6BBG |
IDT72V36110L6BB8 | FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs IDT72V36110L6BB8 |
72V36110L6BB8 | PBGA-144, Reel | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs 72V36110L6BB8 |
IDT72V36110L7-5BB8 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs IDT72V36110L7-5BB8 |
72V36110L7-5BBI | PBGA-144, Tray | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs 72V36110L7-5BBI |
72V36110L6BBG | PBGA-144, Tray | Integrated Device Technology Inc | 72V36110L7-5BBG8 vs 72V36110L6BBG |